Precision voltage reference IC offering a stable 2.5V output with a tight tolerance of 0.12%. This micropower device features low operating supply current of 12µA and a maximum output current of 5mA. Designed for a wide operating temperature range from -40°C to 125°C, it accepts input voltages between 2.8V and 18V. The component is housed in a compact R package with dimensions of 5mm length, 4mm width, and 1.5mm height.
Analog Devices ADR291FRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.497V |
| Number of Channels | 1 |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 12uA |
| Tolerance | 0.12% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR291FRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
