
Precision voltage reference IC featuring a fixed 2.5V output with a tight tolerance of 0.24%. This micropower device operates with a low supply current of 12µA and supports a maximum input voltage of 18V. Designed for a wide temperature range from -40°C to 125°C, it delivers up to 5mA of output current. The component is housed in a compact TSSOP package, measuring 4.5mm in length, 3.1mm in width, and 1.05mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR291GRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 12uA |
| Tolerance | 0.24% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR291GRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
