
Precision 2.5V voltage reference IC, featuring low noise and micropower operation. This series reference offers a fixed 2.5V output with a 0.24% tolerance, capable of sourcing up to 5mA. Operating from a maximum input voltage of 18V, it consumes a low quiescent current of 12µA. Packaged in a TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADR291GRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 12uA |
| Tolerance | 0.24% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR291GRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
