
Precision voltage reference IC offering a stable 2.5V output with a tight tolerance of 0.24%. This micropower device features low noise operation and a maximum output current of 5mA, ideal for power management applications. Operating from a maximum input voltage of 18V, it functions across a wide temperature range of -40°C to 125°C. Housed in a TO-92-3 through-hole package, this RoHS compliant component draws a minimal operating supply current of 12µA.
Analog Devices ADR291GT9Z technical specifications.
| Package/Case | TO-92-3 |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.502V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 12uA |
| Tolerance | 0.24% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR291GT9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
