
Precision voltage reference IC offering a fixed 4.096V output with 0.15% tolerance. Features low micropower operation with a typical supply current of 12µA and a maximum output current of 5mA. Operates across a wide temperature range from -40°C to 125°C with a maximum input voltage of 18V. Packaged in a TSSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices ADR292GRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR292GRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 12uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR292GRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
