
The ADR293TRU-EP-R7 is a 1-channel XFET series voltage reference from Analog Devices, featuring a 5V output and operating up to 125°C. It has a maximum input voltage of 18V and a maximum output current of 5mA. The device is packaged in a TSSOP-8 package and is available in tape and reel packaging. The ADR293TRU-EP-R7 has a quiescent current of 15uA and a tolerance of 0.2%.
Analog Devices ADR293TRU-EP-R7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Number of Channels | 1 |
| Operating Supply Current | 15uA |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | XFET® |
| Supply Current | 15uA |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR293TRU-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
