
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.8 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference
Analog Devices ADR318ARJ-R2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.8V |
| Mount | Surface Mount |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR318ARJ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
