The ADR318ARJ-REEL7 is a commercial voltage reference from Analog Devices. It has a nominal supply voltage of 5V and a maximum supply voltage of 15V. The device operates over a temperature range of 0 to 70 degrees Celsius. It is available in a SOT-23-5 package with 5 pins.
Analog Devices ADR318ARJ-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR318ARJ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.