
Precision voltage reference IC featuring a 1.2V output voltage with 0.1% initial accuracy. This series topology component offers excellent regulation with 50ppm/mA load regulation and 50ppm/V line regulation, operating up to a 6V maximum input voltage. Housed in a 6-pin SOT-23 surface-mount package, it boasts a maximum temperature coefficient of 8ppm/°C and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices ADR3412ARJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR3412ARJZ-R2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 1.2V |
| Initial Accuracy | 0.1% |
| Load Regulation | 50ppm/mA |
| Line Regulation | 50ppm/V |
| Maximum Input Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 8ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADR3412ARJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.