
Precision voltage reference IC featuring a 1.2V output voltage with 0.1% initial accuracy. This series topology device offers excellent load and line regulation at 50ppm/mA and 50ppm/V respectively, with a maximum input voltage of 6V. Housed in a 6-pin SOT-23 package, it supports surface mounting and operates across a temperature range of -40°C to 125°C, boasting a low maximum temperature coefficient of 8ppm/°C.
Sign in to ask questions about the Analog Devices ADR3412ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR3412ARJZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 1.2V |
| Initial Accuracy | 0.1% |
| Load Regulation | 50ppm/mA |
| Line Regulation | 50ppm/V |
| Maximum Input Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 8ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADR3412ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.