
Precision 2.5V voltage reference IC, SOT-23 package, surface mount. Features 0.1% initial accuracy, 50ppm/mA load regulation, and 50ppm/V line regulation. Operates with a maximum input voltage of 6V and a temperature coefficient of 8ppm/°C. Suitable for applications requiring stable voltage references across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices ADR3425ARJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR3425ARJZ-R2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-178AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.1% |
| Load Regulation | 50ppm/mA |
| Line Regulation | 50ppm/V |
| Maximum Input Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 8ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADR3425ARJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.