
Micropower, High Accuracy Voltage Reference
Analog Devices ADR3512WCRMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3512WCRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.