
The ADR3530WARMZ-R7 is a 3V voltage reference from Analog Devices with a tolerance of 0.1%. It is available in a 1000-piece tape and reel package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum output current of 10mA.
Analog Devices ADR3530WARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 85A |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3530WARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
