
The ADR3530WBRMZ-R7 is a 3V fixed voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is packaged in an MSOP package and is RoHS compliant. It has a quiescent current of 100uA and a tolerance of 0.1%. The ADR3530WBRMZ-R7 is suitable for use in a variety of applications where a stable voltage reference is required.
Analog Devices ADR3530WBRMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 85A |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3530WBRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.