
The ADR3533WBRMZ-R7 is a fixed voltage regulator from Analog Devices with a maximum input voltage of 6V and a minimum input voltage of 3.5V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The regulator is surface mountable and RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Analog Devices ADR3533WBRMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 85mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3533WBRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
