
Micropower, precision 5.0V voltage reference IC, featuring a fixed output voltage of 5V with a tight tolerance of 0.1%. This series component operates with a maximum output current of 10mA and a low operating supply current of 85µA. Designed for surface mount applications, it is housed in a compact MSOP package with dimensions of 3.2mm length, 0.95mm width, and 0.95mm height. The device supports an input voltage range from 5.2V to 5.5V and operates across an extended temperature range of -40°C to 125°C.
Analog Devices ADR3550WARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 85A |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Tolerance | 0.1% |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3550WARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
