
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 2.048 VOUT
Sign in to ask questions about the Analog Devices ADR360AUJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR360AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.29% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR360AUJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
