
This fixed voltage reference IC offers a precise 2.048V output with a 0.29% tolerance, operating from a 2.45V to 18V input range. Designed for low power applications, it features a quiescent current of 190µA and supports both sink and source capabilities up to 5mA. The component is housed in a TSOT package, suitable for surface mount termination, and operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADR360AUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR360AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.29% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR360AUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
