
Fixed 2.048V voltage reference IC with 0.15% tolerance, offering sink/source capability up to 5mA. Features low operating supply current of 190µA and a wide input voltage range up to 18V. Operates across an extended temperature range from -40°C to 125°C. Packaged in TSOT for tape and reel distribution.
Sign in to ask questions about the Analog Devices ADR360BUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR360BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR360BUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
