
2.5V fixed output voltage reference IC, featuring low power consumption with a 190µA quiescent current. This series reference offers 0.24% initial tolerance and supports both sink and source current up to 5mA. Operating from a 2.8V to 18V input range, it is housed in a TSOT package for surface-mount applications. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Analog Devices ADR361AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.24% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR361AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
