Precision micropower voltage reference provides a 2.5 V output with high current drive capability. The device sources up to 70 mA typically and sinks up to 20 mA typically while drawing 65 μA typical quiescent current in normal operation. It operates from −40°C to +125°C, supports up to 16 V input, and uses an 8-lead MSOP package. A and B grades provide maximum initial output voltage error of ±0.08% and ±0.04%, respectively, with maximum temperature coefficients of 6 ppm/°C and 3 ppm/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR3625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 2.5V |
| Initial Output Voltage Error, A Grade | ±0.08 max% |
| Initial Output Voltage Error, B Grade | ±0.04 max% |
| Temperature Coefficient, A Grade | 6 maxppm/°C |
| Temperature Coefficient, B Grade | 3 maxppm/°C |
| Output Current, Sourcing | 70 typmA |
| Output Current, Sinking | 20 typmA |
| Quiescent Current | 65 typ, 75 maxμA |
| Shutdown Current | 1.5 typ, 3 maxμA |
| Input Voltage | 3 to 16V |
| Dropout Voltage at 10 mA | 0.25 typ, 0.5 maxV |
| Output Voltage Noise, 0.1 Hz to 10 Hz | 3 typppm p-p |
| Thermal Hysteresis, Full Cycle | 7 typppm |
| Long-Term Drift, 3500 hours | 160 typppm |
| Operating Temperature | -40 to +125°C |
| Load Capacitance Range | 0.1 to 10μF |
| Package | 8-Lead MSOP, RM-8 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR3625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR3625
Evaluation guide for EVAL-AD7091R-8ARDZ, supporting AD7091R-2/-4/-8 12-bit, 1 MSPS ADCs. Features on-board power management and ACE software compatibility for data analysis.