
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 4.096 VOUT
Analog Devices ADR364BUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.1V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
