
4.096V fixed output voltage reference IC, featuring low power consumption with a 190µA quiescent current. This series voltage reference offers 0.1% initial tolerance and sink/source capability up to 5mA. Operating across a wide temperature range of -40°C to +125°C, it supports a maximum input voltage of 18V. Packaged in TSOT and supplied on tape and reel, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Analog Devices ADR364BUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR364BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR364BUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
