
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT
Analog Devices ADR365WAUJZ-R7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 5V |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.16% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR365WAUJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
