
3.3V fixed output voltage reference IC, featuring low power consumption with a 190µA quiescent current and 5mA maximum output current. This series voltage reference offers 0.25% initial tolerance and operates from a 3.6V to 18V input voltage range. Designed for surface-mount termination, it is supplied in a TSOT package on tape and reel. The component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADR366AUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR366AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR366AUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
