
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, TO-236AB, SOT-23-3, Voltage Reference
Analog Devices ADR370ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADR370ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
