
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23-3, Voltage Reference
Sign in to ask questions about the Analog Devices ADR370ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR370ARTZ-REEL7 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Voltage | 2.05V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR370ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
