
The ADR370BRT-R2 is a voltage reference from Analog Devices with a maximum input voltage of 18V and an output voltage of 2.048V. It is packaged in a TO-236-3 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum output current of 5mA.
Analog Devices ADR370BRT-R2 technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Output Voltage | 2.048V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR370BRT-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
