
The ADR370BRT-REEL7 is a single-channel voltage reference from Analog Devices with a maximum output voltage of 2.048V and an output current of 5mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOT-23 package. This device is not RoHS compliant.
Analog Devices ADR370BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.05V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR370BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
