
2.5V precision voltage reference IC, featuring micropower operation with a 120µA supply current. This series reference offers a fixed 2.5V output voltage with a ±0.24% tolerance, capable of sourcing up to 5mA. Designed for a wide input voltage range from 2.8V to 18V, it operates efficiently across temperatures from -40°C to 125°C. Packaged in a compact TSOT with dimensions of 2.9mm x 1.6mm x 0.87mm, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR391AUJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Current Rating | 120uA |
| Height | 0.87mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 120uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR39 |
| Supply Current | 120uA |
| Tolerance | 0.24% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR391AUJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
