
2.5V precision voltage reference IC, featuring micropower operation with a low 120uA quiescent current and a 5mA maximum output current. This fixed output voltage reference offers a tight tolerance of 0.16% and operates from an input voltage up to 18V. Housed in a TSOT package, it functions across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADR391BUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR391BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 120uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR39 |
| Tolerance | 0.16% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR391BUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
