
Analog Devices ADR421AR technical specifications.
| Package/Case | R |
| Current Rating | 500uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 600uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | XFET® |
| Tolerance | 0.12% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR421AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
