
Ultra-precision, low noise 2.5V XFET® voltage reference IC, featuring a fixed output voltage of 2.5V with a tight tolerance of 0.12%. This series reference operates with a maximum input voltage of 18V and a supply current of 500µA, delivering up to 10mA output current. Housed in a compact MSOP package, it offers a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR421ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Tolerance | 0.12% |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR421ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
