
Ultra-precision, low noise 2.5V XFET® voltage reference IC with a 0.12% tolerance. Features a fixed 2.5V output voltage, capable of sourcing up to 10mA. Operates from a maximum input voltage of 18V with a low quiescent current of 500µA. Housed in an R package, measuring 5mm x 4mm x 1.5mm, with an operating temperature range of -40°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR421ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Current Rating | 10mA |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.12% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR421ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
