Ultra-precision 2.5V XFET® voltage reference IC, offering 0.04% initial tolerance and low noise operation. Features a fixed 2.5V output voltage with a maximum output current of 10mA. Operates from a maximum input voltage of 18V and a supply current of 500µA. Suitable for a wide temperature range from -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for power management applications.
Sign in to ask questions about the Analog Devices ADR421BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR421BRZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Tolerance | 0.04% |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR421BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
