
Ultra-precision, low noise voltage reference IC, outputting a stable 3V. Features a 0.13% tolerance and XFET® technology for enhanced performance. Operates with a 500µA supply current and delivers up to 10mA output current. Housed in a compact 3mm x 3mm MSOP package, suitable for a wide temperature range of -40°C to 125°C. Input voltage range is 5V to 18V.
Analog Devices ADR423ARMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.13% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR423ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
