
The ADR423ARMZ-REEL7 is a 3V XFET voltage reference from Analog Devices. It features a tolerance of 0.13% and a supply current of 500uA. The device is packaged in MSOP and is available in quantities of 1000. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices ADR423ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.13% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR423ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
