
Ultraprecision, low noise 5.00V XFET® voltage reference IC, featuring a fixed output voltage of 5V with a 0.12% tolerance. This series reference operates from a maximum input voltage of 18V and provides a maximum output current of 10mA. Housed in an MSOP package, it offers a wide operating temperature range from -40°C to 125°C and a quiescent current of 500µA. Supplied on tape and reel, this RoHS compliant component is ideal for demanding power management applications.
Analog Devices ADR425ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR425ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
