
2.048V Series Voltage Reference IC with ultralow noise and XFET® technology. Features current sink and source capability up to 30mA, with a tight tolerance of 0.05%. Operates from a 4.1V to 20V input voltage range, consuming 800µA quiescent current. Packaged in a compact R-style case (5mm x 4mm x 1.5mm) and suitable for operation between -40°C and 125°C.
Analog Devices ADR430BRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.047V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Voltage | 2.048V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR430BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
