
2.5V ultralow noise XFET® voltage reference IC, featuring current sink and source capability up to 30mA. This fixed output voltage reference operates with a minimum input voltage of 4.5V and a maximum of 20V, maintaining a tight tolerance of 0.12%. Housed in a compact MSOP package with dimensions of 3mm x 3mm x 0.85mm, it offers a wide operating temperature range from -40°C to 125°C and a typical supply current of 800uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR431ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.12% |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR431ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
