
Ultralow noise voltage reference IC featuring XFET® technology, providing a fixed 2.5V output with 0.12% tolerance. This series reference operates from a 4.5V to 20V input, offering both current sink and source capability up to 30mA. The component is housed in a 5mm x 4mm x 1.5mm package, suitable for operation across a -40°C to 125°C temperature range. It consumes a typical 800uA supply current and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADR431ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR431ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.12% |
| Width | 4mm |
| Zener Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR431ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
