
2.5V fixed output voltage reference IC with ultralow noise and XFET® technology. Features current sink and source capability up to 30mA, ±0.04% initial tolerance, and a wide operating temperature range of -40°C to 125°C. Housed in a compact MSOP package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H). Operates with a supply current of 800µA and a maximum input voltage of 18V.
Analog Devices ADR431BRMZ technical specifications.
| Package/Case | MSOP |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.503V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR431BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
