Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Analog Devices ADR431TRZ-EP technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.501V |
| Min Output Voltage | 2.499V |
| Operating Supply Current | 800uA |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR431 |
| Supply Current | 800uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR431TRZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.