
The ADR431TRZ-EP-R7 is a 1-channel XFET voltage reference from Analog Devices, featuring a 2.5V output voltage with a tolerance of 0.04%. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is available in a SOIC-8 package and is RoHS compliant.
Analog Devices ADR431TRZ-EP-R7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR431TRZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
