
Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
Analog Devices ADR433ARMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.13% |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR433ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
