
The ADR433ARMZ-REEL7 is a single-channel, fixed voltage regulator with a maximum input voltage of 20V and a maximum output current of 30mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 800uA. The device is packaged in an MSOP-8 package and is RoHS compliant. It is part of the XFET series and is not radiation hardened.
Sign in to ask questions about the Analog Devices ADR433ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR433ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.13% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR433ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
