
3.0V Ultralow Noise XFET® Series Voltage Reference IC, featuring a precise 0.05% tolerance and a 30mA output current capability. This power management component operates with a 5V to 20V input range and a low 800µA quiescent current. It offers both current sink and source functionality, with a 2.999V to 3V output voltage range. Packaged in a compact R-style case (5mm L x 4mm W x 1.5mm H), it operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR433BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR433BRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.999V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR433BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
