
The ADR434ARMZ-REEL7 is a 4.096V fixed voltage reference from Analog Devices. It features an XFET architecture and operates at a maximum supply current of 800uA. The device is available in a 1000-unit package quantity and is packaged in a tape and reel format. The ADR434ARMZ-REEL7 is suitable for use in applications where a stable voltage reference is required, and it can operate over a temperature range of -40°C to 125°C.
Analog Devices ADR434ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR434ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
