Fixed voltage reference IC featuring a 4.096V output voltage with 0.04% tolerance. This series voltage reference offers current sink and source capability up to 10mA. Operating supply current is 800uA, with a maximum input voltage of 20V. Housed in an R package with dimensions of 5mm length, 4mm width, and 1.5mm height, it operates across a temperature range of -40°C to 125°C.
Analog Devices ADR434TRZ-EP technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR434TRZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.