
Automotive-grade 8-terminal voltage reference IC featuring ultralow noise XFET technology. This component offers a precise 5V output with a maximum voltage tolerance of 0.04V. It operates across a wide supply voltage range of 7V to 18V, with a nominal supply of 8V, and supports both current sink and source capabilities. Packaged in an 8-pin R-PDSO-G8 (SOIC) with dimensions of 3.9mm width and 4.9mm length, it functions reliably from -40°C to 125°C.
Analog Devices ADR435BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR435BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.